



MPX1D1235LR15 | |
---|---|
DigiKey Part Number | 399-MPX1D1235LR15TR-ND - Tape & Reel (TR) 399-MPX1D1235LR15CT-ND - Cut Tape (CT) 399-MPX1D1235LR15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1235LR15 |
Description | FIXED IND 150NH 39.9A 1.3MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 39.9 A 1.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1235LR15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 128MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.85931 | $6,859.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.18000 | $26.18 |
10 | $20.34100 | $203.41 |
25 | $18.39360 | $459.84 |
50 | $17.04020 | $852.01 |
100 | $15.78070 | $1,578.07 |
250 | $14.25320 | $3,563.30 |