



MPX1D1235L2R2 | |
---|---|
DigiKey Part Number | 399-MPX1D1235L2R2TR-ND - Tape & Reel (TR) 399-MPX1D1235L2R2CT-ND - Cut Tape (CT) 399-MPX1D1235L2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1235L2R2 |
Description | FIXED IND 2.2UH 15.2A 8.4MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 15.2 A 8.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1235L2R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.85931 | $6,859.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.26000 | $26.26 |
10 | $21.98800 | $219.88 |
25 | $20.07960 | $501.99 |
50 | $17.21140 | $860.57 |
100 | $15.77660 | $1,577.66 |
250 | $15.29836 | $3,824.59 |