



MPX1D0520L1R5 | |
---|---|
DigiKey Part Number | 399-20631-2-ND - Tape & Reel (TR) 399-20631-1-ND - Cut Tape (CT) 399-20631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0520L1R5 |
Description | FIXED IND 1.5UH 5.6A 35.6MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.6 A 35.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0520L1R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $4.13512 | $28,945.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.68000 | $12.68 |
10 | $9.86200 | $98.62 |
25 | $8.92000 | $223.00 |
50 | $8.26320 | $413.16 |
100 | $7.65490 | $765.49 |
250 | $6.91552 | $1,728.88 |
500 | $6.40220 | $3,201.10 |