MPX1D0520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPX1D0520
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0520L1R0

DigiKey Part Number
399-20630-2-ND - Tape & Reel (TR)
399-20630-1-ND - Cut Tape (CT)
399-20630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D0520L1R0
Description
FIXED IND 1UH 7.6A 18.9 MOHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 7.6 A 18.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0520L1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
18.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$4.13512$28,945.84
Manufacturers Standard Package