



MPLCG0630L4R7 | |
---|---|
DigiKey Part Number | 399-10994-2-ND - Tape & Reel (TR) 399-10994-1-ND - Cut Tape (CT) 399-10994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCG0630L4R7 |
Description | FIXED IND 4.7UH 5.5A 0.041OHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 41mOhm Max Nonstandard Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | MPLCG0630L4R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.264" W (7.50mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $9.16200 | $91.62 |
100 | $7.53560 | $753.56 |
1,000 | $6.61614 | $6,616.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.84641 | $11,692.82 |
4,000 | $5.51410 | $22,056.40 |
6,000 | $5.40534 | $32,432.04 |