MPLCG0530Lxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPLCG0530Lxxx
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPLCG0530LR47

DigiKey Part Number
399-10963-2-ND - Tape & Reel (TR)
399-10963-1-ND - Cut Tape (CT)
399-10963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPLCG0530LR47
Description
FIXED IND 470NH 9.5A 0.0084OHM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 9.5 A 8.4mOhm Max Nonstandard Low DCR, Low Loss
Datasheet
 Datasheet
EDA/CAD Models
MPLCG0530LR47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.9A
Shielding
Shielded
DC Resistance (DCR)
8.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 641
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.14000$13.14
10$10.79700$107.97
100$8.88180$888.18
1,000$7.94349$7,943.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$6.57314$23,005.99
Manufacturers Standard Package