



MPCH1055L1R3 | |
---|---|
DigiKey Part Number | 399-10973-2-ND - Tape & Reel (TR) 399-10973-1-ND - Cut Tape (CT) 399-10973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH1055L1R3 |
Description | FIXED IND 1.3UH 18.5A 2.3MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Inductor 18.5 A 2.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH1055L1R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.461" L x 0.394" W (11.70mm x 10.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.75000 | $13.75 |
10 | $11.27800 | $112.78 |
100 | $9.27330 | $927.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.09040 | $4,045.20 |
1,000 | $7.62942 | $7,629.42 |
1,500 | $7.37236 | $11,058.54 |
2,500 | $7.06108 | $17,652.70 |
3,500 | $6.86347 | $24,022.15 |
5,000 | $6.80684 | $34,034.20 |