



MPC0750LR68C | |
---|---|
DigiKey Part Number | 399-10968-2-ND - Tape & Reel (TR) 399-10968-1-ND - Cut Tape (CT) 399-10968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC0750LR68C |
Description | FIXED IND 680NH 18A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 18 A 2.2mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPC0750LR68C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.264" W (8.00mm x 6.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.11000 | $18.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.05430 | $18,108.60 |