
MMK5394K63J02L16.5TA18 | |
---|---|
DigiKey Part Number | 399-MMK5394K63J02L16.5TA18CT-ND - Cut Tape (CT) 399-MMK5394K63J02L16.5TA18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5394K63J02L16.5TA18 |
Description | CAP FILM 0.39UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5394K63J02L16.5TA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.70300 | $37.03 |
50 | $2.83280 | $141.64 |
100 | $2.56430 | $256.43 |
500 | $2.11104 | $1,055.52 |
1,000 | $1.97105 | $1,971.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.85585 | $3,711.70 |
4,000 | $1.76103 | $7,044.12 |
6,000 | $1.71354 | $10,281.24 |
10,000 | $1.66091 | $16,609.10 |
14,000 | $1.63014 | $22,821.96 |
20,000 | $1.60053 | $32,010.60 |
24,000 | $1.58650 | $38,076.00 |
48,000 | $1.53924 | $73,883.52 |
50,000 | $1.53673 | $76,836.50 |