
MMK5225K63J06L4BULK | |
---|---|
DigiKey Part Number | 399-MMK5225K63J06L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5225K63J06L4BULK |
Description | CAP FILM 2.2UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5225K63J06L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $7.26900 | $72.69 |
50 | $5.75260 | $287.63 |
100 | $5.28660 | $528.66 |
500 | $4.49796 | $2,248.98 |
1,000 | $4.25413 | $4,254.13 |
3,000 | $3.95276 | $11,858.28 |
5,000 | $3.84130 | $19,206.50 |