Parametric Equivalent
Parametric Equivalent

MMK5123K250J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5123K250J01L16.5TA18TB-ND |
Manufacturer | |
Manufacturer Product Number | MMK5123K250J01L16.5TA18 |
Description | 12NF25 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5123K250J01L16.5TR18 | KEMET | 0 | 399-MMK5123K250J01L16.5TR18TR-ND | $0.88251 | Parametric Equivalent |
| MMK5123K250J01L4BULK | KEMET | 0 | 399-MMK5123K250J01L4BULK-ND | $0.91962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.87083 | $7,837.47 |


