
MMK5103K100J01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-19860-2-ND - Tape & Reel (TR) 399-19860-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5103K100J01L16.5TR18 |
Description | CAP FILM 10000PF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5103K100J01L16.5TR18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5103K100J01L4BULK | KEMET | 777 | 399-MMK5103K100J01L4BULK-ND | $3.62000 | Parametric Equivalent |
| 168103K100A-F | Cornell Dubilier Knowles | 2,155 | 338-4337-ND | $12.99000 | Parametric Equivalent |
| 185103K100RAA-F | Cornell Dubilier Knowles | 0 | 185103K100RAA-F-ND | $4.89722 | Parametric Equivalent |
| 185103K100RAB-F | WEC | 37,500 | 2266-185103K100RAB-F-338-ND | $4.54140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.15400 | $21.54 |
| 50 | $1.60000 | $80.00 |
| 100 | $1.42970 | $142.97 |
| 500 | $1.14344 | $571.72 |
| 1,000 | $1.05507 | $1,055.07 |

