
MMK15105J250B06L4BULK | |
---|---|
DigiKey Part Number | MMK15105J250B06L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK15105J250B06L4BULK |
Description | CAP FILM 1UF 5% 250VDC RAD |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK15105J250B06L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
10 | $6.82400 | $68.24 |
50 | $5.38860 | $269.43 |
100 | $4.94580 | $494.58 |
800 | $4.03368 | $3,226.94 |
1,600 | $3.83051 | $6,128.82 |
3,200 | $3.66316 | $11,722.11 |
5,600 | $3.54989 | $19,879.38 |