M550B607M040BH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,190.26333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,190.26333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,190.26333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,190.26333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,190.26333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,316.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,133.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,133.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,133.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,133.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,133.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,190.26333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,190.26333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2,190.26333
Datasheet
600 µF Hermetically Sealed Tantalum Polymer Capacitor 40 V M55 Module 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M550B607M040BH

DigiKey Part Number
M550B607M040BH-ND
Manufacturer
Manufacturer Product Number
M550B607M040BH
Description
CAP TANT POLY 600UF 40V CHAS MNT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
600 µF Hermetically Sealed Tantalum Polymer Capacitor 40 V M55 Module 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
M550B607M040BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
M55 Module
Part Status
Active
Size / Dimension
1.906" L x 1.110" W (48.40mm x 28.20mm)
Capacitance
600 µF
Height - Seated (Max)
0.445" (11.30mm)
Tolerance
±20%
Lead Spacing
0.453" (11.50mm)
Voltage - Rated
40 V
Manufacturer Size Code
B
Type
Hermetically Sealed
Features
General Purpose
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M550B607K040AAKEMET0M550B607K040AA-ND$2,190.26333Parametric Equivalent
M550B607K040AGKEMET0M550B607K040AG-ND$2,190.26333Parametric Equivalent
M550B607K040AHKEMET0M550B607K040AH-ND$2,190.26333Parametric Equivalent
M550B607K040ASKEMET0M550B607K040AS-ND$2,190.26333Parametric Equivalent
M550B607K040ATKEMET0M550B607K040AT-ND$2,190.26333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$2,259.87000$6,779.61
Manufacturers Standard Package