
M39014/05-2273 | |
---|---|
DigiKey Part Number | 1001-2306-ND |
Manufacturer | |
Manufacturer Product Number | M39014/05-2273 |
Description | CAP CER 0.047UF 50V 10% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/05-2273 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.11000 | $43.11 |
10 | $28.30300 | $283.03 |
50 | $26.14220 | $1,307.11 |
200 | $23.71585 | $4,743.17 |
600 | $22.42917 | $13,457.50 |
1,000 | $21.88059 | $21,880.59 |
2,600 | $21.04315 | $54,712.19 |