
M39014/05-2019 | |
---|---|
DigiKey Part Number | 1001-2289-ND |
Manufacturer | |
Manufacturer Product Number | M39014/05-2019 |
Description | CAP CER 100PF 100V 10% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/05-2019 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.090" Dia x 0.160" L (2.29mm x 4.06mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $19.56150 | $3,912.30 |