
M39014/02-1350 | |
|---|---|
DigiKey Part Number | 1001-2197-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1350 |
Description | CAP CER 0.1UF 100V BX RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/02-1350 Models |
Category | Applications |
Mfr | Failure Rate S (0.001%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.26000 | $30.26 |
| 10 | $21.33500 | $213.35 |
| 50 | $17.77160 | $888.58 |
| 100 | $16.67070 | $1,667.07 |
| 500 | $14.80692 | $7,403.46 |
| 1,000 | $14.22969 | $14,229.69 |
| 2,500 | $13.62006 | $34,050.15 |
| 5,000 | $13.25232 | $66,261.60 |

