
M39014/01-1547 | |
---|---|
DigiKey Part Number | 1001-2058-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1547 |
Description | CAP CER 0.047UF 50V 10% RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1547 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $9.61500 | $96.15 |
50 | $7.72500 | $386.25 |
100 | $7.14130 | $714.13 |
500 | $6.15342 | $3,076.71 |
1,000 | $5.84785 | $5,847.85 |
2,500 | $5.52506 | $13,812.65 |
5,000 | $5.33043 | $26,652.15 |