10000 pF ±10% 100V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1535

DigiKey Part Number
1001-2183-ND
Manufacturer
Manufacturer Product Number
M39014/01-1535
Description
CAP CER 10000PF 100V 10% RADIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
M39014/01-1535 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
R (0.01%)
Series
Mounting Type
Packaging
Bag
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 839
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$15.79000$15.79
10$10.59800$105.98
50$8.53560$426.78
100$7.89760$789.76
500$6.82040$3,410.20
1,000$6.48685$6,486.85
2,500$6.13468$15,336.70
5,000$5.92229$29,611.45
Manufacturers Standard Package