Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1473 | |
|---|---|
DigiKey Part Number | 1001-2182-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1473 |
Description | CAP CER 0.1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $10.83600 | $108.36 |
| 50 | $8.75420 | $437.71 |
| 100 | $8.11300 | $811.30 |
| 500 | $7.02740 | $3,513.70 |
| 1,000 | $6.69148 | $6,691.48 |
| 2,500 | $6.33667 | $15,841.67 |
| 5,000 | $6.24074 | $31,203.70 |








