
M39003/01-2781 | |
|---|---|
DigiKey Part Number | 1001-2088-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2781 |
Description | CAP TANT 100UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2781 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.922" L (8.92mm x 23.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | R (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.12000 | $193.12 |
| 20 | $147.18150 | $2,943.63 |
| 60 | $137.93483 | $8,276.09 |
| 100 | $134.51610 | $13,451.61 |
| 500 | $126.44502 | $63,222.51 |

