22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2511

DigiKey Part Number
1001-2264-ND
Manufacturer
Manufacturer Product Number
M39003/01-2511
Description
CAP TANT 22UF 10% 15V AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2511 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.610" L (4.70mm x 15.49mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$97.42000$97.42
10$74.69200$746.92
75$63.89533$4,792.15
150$61.38393$9,207.59
525$57.91474$30,405.24
1,050$56.45837$59,281.29
Manufacturers Standard Package