
M39003/01-2362 | |
|---|---|
DigiKey Part Number | 1001-2113-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2362 |
Description | CAP TANT 2.2UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2362 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.610" L (4.70mm x 15.49mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | High Reliability | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.22000 | $100.22 |
| 10 | $76.97000 | $769.70 |
| 75 | $65.92880 | $4,944.66 |
| 150 | $63.36147 | $9,504.22 |
| 525 | $59.81526 | $31,403.01 |
| 1,050 | $58.32637 | $61,242.69 |

