
M39003/01-2306 | |
|---|---|
DigiKey Part Number | 1001-2097-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2306 |
Description | CAP TANT 22UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.822" L (7.34mm x 20.88mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | High Reliability | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.93000 | $127.93 |
| 20 | $94.38700 | $1,887.74 |
| 60 | $87.63983 | $5,258.39 |
| 100 | $85.14510 | $8,514.51 |
| 500 | $79.25690 | $39,628.45 |
| 1,000 | $77.43173 | $77,431.73 |

