
M39003/01-2286 | |
---|---|
DigiKey Part Number | 1001-2083-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2286 |
Description | CAP TANT 10UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2286 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.610" L (4.70mm x 15.49mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | High Reliability | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.02000 | $105.02 |
10 | $81.10000 | $811.00 |
75 | $69.75733 | $5,231.80 |
150 | $67.11947 | $10,067.92 |
525 | $63.47510 | $33,324.43 |
1,050 | $61.94488 | $65,042.12 |