
LDEQD1100KA5N00 | |
---|---|
DigiKey Part Number | 399-12905-2-ND - Tape & Reel (TR) 399-12905-1-ND - Cut Tape (CT) 399-12905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEQD1100KA5N00 |
Description | CAP FILM 1000PF 10% 1KVDC 2220 |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEQD1100KA5N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $6.70900 | $67.09 |
50 | $5.29320 | $264.66 |
100 | $4.85520 | $485.52 |
500 | $4.11584 | $2,057.92 |
1,000 | $3.88715 | $3,887.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.60463 | $10,813.89 |
6,000 | $3.46626 | $20,797.56 |
9,000 | $3.39693 | $30,572.37 |
15,000 | $3.32011 | $49,801.65 |
21,000 | $3.27516 | $68,778.36 |