
LDEPF2470KA5N00 | |
---|---|
DigiKey Part Number | 399-12901-2-ND - Tape & Reel (TR) 399-12901-1-ND - Cut Tape (CT) 399-12901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEPF2470KA5N00 |
Description | CAP FILM 0.047UF 10% 630VDC 4030 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEPF2470KA5N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.311" W (10.50mm x 7.90mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.95000 | $19.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.31517 | $12,472.76 |