
LDEIC2220KA0N00 | |
---|---|
DigiKey Part Number | 399-12881-2-ND - Tape & Reel (TR) 399-12881-1-ND - Cut Tape (CT) 399-12881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEIC2220KA0N00 |
Description | CAP FILM 0.022UF 10% 250VDC 1812 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEIC2220KA0N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 120V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.185" L x 0.130" W (4.70mm x 3.30mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
10 | $9.11300 | $91.13 |
50 | $7.35120 | $367.56 |
100 | $6.76180 | $676.18 |
500 | $5.67860 | $2,839.30 |
1,000 | $5.31112 | $5,311.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.82376 | $14,471.28 |
6,000 | $4.56655 | $27,399.30 |
9,000 | $4.43155 | $39,883.95 |
15,000 | $4.27595 | $64,139.25 |