5040 (127102 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEEG4330KA0N00

DigiKey Part Number
399-12877-2-ND - Tape & Reel (TR)
399-12877-1-ND - Cut Tape (CT)
399-12877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDEEG4330KA0N00
Description
CAP FILM 3.3UF 10% 100VDC 5040
Customer Reference
Detailed Description
3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 5040 (127102 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEEG4330KA0N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.512" L x 0.409" W (13.00mm x 10.40mm)
Height - Seated (Max)
0.224" (5.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,259
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 17/10/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.70000$44.70
10$32.54900$325.49
50$27.69080$1,384.54
100$26.18850$2,618.85
500$23.64494$11,822.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.85705$22,857.05
Manufacturers Standard Package