
LDEED3220KA5N00 | |
---|---|
DigiKey Part Number | 399-12873-2-ND - Tape & Reel (TR) 399-12873-1-ND - Cut Tape (CT) 399-12873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEED3220KA5N00 |
Description | CAP FILM 0.22UF 10% 100VDC 2220 |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEED3220KA5N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $9.64800 | $96.48 |
50 | $7.74800 | $387.40 |
100 | $7.16270 | $716.27 |
500 | $6.17318 | $3,086.59 |
1,000 | $5.86678 | $5,866.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.48822 | $16,464.66 |