
LDEED3330KA5N00 | |
---|---|
DigiKey Part Number | 399-12874-2-ND - Tape & Reel (TR) 399-12874-1-ND - Cut Tape (CT) 399-12874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEED3330KA5N00 |
Description | CAP FILM 0.33UF 10% 100VDC 2220 |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEED3330KA5N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,250 | $6.41174 | $14,426.42 |
4,500 | $6.19035 | $27,856.57 |
6,750 | $6.07937 | $41,035.75 |
11,250 | $5.95640 | $67,009.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.12000 | $17.12 |
10 | $12.06800 | $120.68 |
50 | $9.80920 | $490.46 |
100 | $9.04940 | $904.94 |
500 | $7.65280 | $3,826.40 |
1,000 | $7.17814 | $7,178.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.13000 | $16.13 |
10 | $10.89100 | $108.91 |
50 | $8.80500 | $440.25 |
100 | $8.15960 | $815.96 |
500 | $7.06914 | $3,534.57 |
1,000 | $6.73172 | $6,731.72 |