LDE Series 2220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEED3220KA5N00

DigiKey Part Number
399-12873-2-ND - Tape & Reel (TR)
399-12873-1-ND - Cut Tape (CT)
399-12873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDEED3220KA5N00
Description
CAP FILM 0.22UF 10% 100VDC 2220
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEED3220KA5N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,971
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 17/10/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.41000$14.41
10$9.64800$96.48
50$7.74800$387.40
100$7.16270$716.27
500$6.17318$3,086.59
1,000$5.86678$5,866.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.48822$16,464.66
Manufacturers Standard Package