LDEDD3470KA5N00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEDD3470KA5N00

DigiKey Part Number
399-LDEDD3470KA5N00-ND
Manufacturer
Manufacturer Product Number
LDEDD3470KA5N00
Description
CAP FILM 0.47UF 10% 63VDC 2220
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEDD3470KA5N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,163
Check for Additional Incoming Stock
Last Time Buy Date: 17/10/2025
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$10.76000$10.76
10$7.04500$70.45
50$5.56880$278.44
100$5.11380$511.38
500$4.34558$2,172.79
1,000$4.10780$4,107.80
3,000$3.81412$11,442.36
6,000$3.67030$22,021.80
Manufacturers Standard Package