
LDEDA2330KA0N00 | |
|---|---|
DigiKey Part Number | 399-LDEDA2330KA0N00TR-ND - Tape & Reel (TR) 399-LDEDA2330KA0N00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEDA2330KA0N00 |
Description | CAP FILM 0.033UF 10% 63VDC 1206 |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEDA2330KA0N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.33900 | $63.39 |
| 50 | $4.98720 | $249.36 |
| 100 | $4.56950 | $456.95 |
| 500 | $3.86378 | $1,931.89 |
| 1,000 | $3.64541 | $3,645.41 |

