3.3 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDECF4330KA0N00

DigiKey Part Number
399-12859-2-ND - Tape & Reel (TR)
399-12859-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LDECF4330KA0N00
Description
CAP FILM 3.3UF 10% 50VDC 4030
Customer Reference
Detailed Description
3.3 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDECF4330KA0N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.413" L x 0.311" W (10.50mm x 7.90mm)
Height - Seated (Max)
0.185" (4.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$39.38000$39.38