
LDECA1470JA0N00 | |
---|---|
DigiKey Part Number | 399-18506-2-ND - Tape & Reel (TR) 399-18506-1-ND - Cut Tape (CT) 399-18506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDECA1470JA0N00 |
Description | CAP FILM 4700PF 5% 50VDC 1206 |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECA1470JA0N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $8.12100 | $81.21 |
50 | $6.53100 | $326.55 |
100 | $5.99900 | $599.90 |
500 | $5.02382 | $2,511.91 |
1,000 | $4.69333 | $4,693.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.25510 | $12,765.30 |
6,000 | $4.02388 | $24,143.28 |
9,000 | $3.90253 | $35,122.77 |
15,000 | $3.76275 | $56,441.25 |
21,000 | $3.67796 | $77,237.16 |