LDE Series-1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDBCA1680JC5N0

DigiKey Part Number
399-6398-2-ND - Tape & Reel (TR)
399-6398-1-ND - Cut Tape (CT)
399-6398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDBCA1680JC5N0
Description
CAP FILM 6800PF 5% 50VDC 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDBCA1680JC5N0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,427
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.43494$10,304.82
6,000$3.30127$19,807.62
9,000$3.23432$29,108.88
15,000$3.16008$47,401.20
21,000$3.11668$65,450.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.18000$10.18
10$7.01200$70.12
50$5.61960$280.98
100$5.15320$515.32
500$4.29960$2,149.80
1,000$4.01058$4,010.58
Digi-Reel®
QuantityUnit PriceExt Price
1$10.18000$10.18
10$6.68400$66.84
50$5.23540$261.77
100$4.76730$476.73
500$3.93422$1,967.11
1,000$3.66071$3,660.71
* All Digi-Reel orders will add a $55.00 reeling fee.