
L1GN50B563KA02 | |
---|---|
DigiKey Part Number | 399-16381-ND |
Manufacturer | |
Manufacturer Product Number | L1GN50B563KA02 |
Description | CAP CER 0.056UF 630V C0G 6 LEAD |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 630V Ceramic Capacitor C0G, NP0 Stacked DIP, 6 Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1GN50B563KA02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked DIP, 6 Lead | |
Size / Dimension | 0.250" L x 0.300" W (6.35mm x 7.62mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Straight | |
Base Product Number |