
L1GN40C474KA04 | |
---|---|
DigiKey Part Number | 399-16384-ND |
Manufacturer | |
Manufacturer Product Number | L1GN40C474KA04 |
Description | CAP CER 0.47UF 500V C0G 8 LEAD |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor C0G, NP0 Stacked DIP, 8 Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1GN40C474KA04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked DIP, 8 Lead | |
Size / Dimension | 0.400" L x 0.440" W (10.16mm x 11.18mm) | |
Height - Seated (Max) | 0.490" (12.45mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Straight | |
Base Product Number |