L0805C1R8KSMST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 13,069
Unit Price: $0.99000
Datasheet
L-DWL Series 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L-DWL Series 0805
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0805C1R8KSMST

DigiKey Part Number
L0805C1R8KSMST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0805C1R8KSMST
Description
FIXED IND 1.8UH 50MA 600MOHM SMD
Customer Reference
Detailed Description
1.8 µH Shielded Multilayer Inductor 50 mA 600mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0805C1R8KSMST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
1.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2125 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes