
HHBC24W-2R1B0065V | |
|---|---|
DigiKey Part Number | 399-19106-ND |
Manufacturer | |
Manufacturer Product Number | HHBC24W-2R1B0065V |
Description | CMC 65UH 30A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductor Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | HHBC24W-2R1B0065V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $320.80000 | $320.80 |
| 18 | $248.58611 | $4,474.55 |
| 27 | $239.84556 | $6,475.83 |
| 54 | $225.59944 | $12,182.37 |
| 108 | $212.18546 | $22,916.03 |
| 252 | $200.92433 | $50,632.93 |

