HHBC24N-2R3A0104V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHBC24N-2R3A0104V

DigiKey Part Number
399-19103-ND
Manufacturer
Manufacturer Product Number
HHBC24N-2R3A0104V
Description
CMC 104UH 20A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
104 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 10.4mOhm
Datasheet
 Datasheet
EDA/CAD Models
HHBC24N-2R3A0104V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
104 µH @ 100 kHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
10.4mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Height (Max)
1.949" (49.50mm)
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$236.34000$236.34
12$189.81583$2,277.79
36$172.27750$6,201.99
60$164.67567$9,880.54
108$156.33944$16,884.66
252$150.61587$37,955.20
Manufacturers Standard Package