
HHBC24N-2R0A0219V | |
---|---|
DigiKey Part Number | 399-19101-ND |
Manufacturer | |
Manufacturer Product Number | HHBC24N-2R0A0219V |
Description | CMC 219UH 15A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 219 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 19.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HHBC24N-2R0A0219V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 219 µH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 19.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.988" Dia (50.50mm) | |
Height (Max) | 1.988" (50.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $245.34000 | $245.34 |
12 | $197.05000 | $2,364.60 |
36 | $178.84028 | $6,438.25 |
60 | $170.95167 | $10,257.10 |
108 | $162.29574 | $17,527.94 |
252 | $157.11944 | $39,594.10 |