Single Phase EMC/EMI Line Filter 10 A 250V 560V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTX-2100-Y02

DigiKey Part Number
399-GTX-2100-Y02-ND
Manufacturer
Manufacturer Product Number
GTX-2100-Y02
Description
LINE FLTR 560VDC 250VAC 10A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 560V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
GTX-2100-Y02 Models
Product Attributes
Filter Similar Products
Category
Current
10 A
Manufacturer
KEMET
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
cUL, TUV, UL
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated DC
560V
Base Product Number
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$322.78000$322.78
10$263.39200$2,633.92
25$242.93200$6,073.30
50$228.50340$11,425.17
100$214.91820$21,491.82
250$202.27980$50,569.95
Manufacturers Standard Package