
FW5(100)-80X80T2900 | |
---|---|
DigiKey Part Number | 399-FW5(100)-80X80T2900-ND |
Manufacturer | |
Manufacturer Product Number | FW5(100)-80X80T2900 |
Description | RF EMI ABSORB SHEET 3.15"X3.15" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.83000 | $47.83 |
10 | $31.43000 | $314.30 |
25 | $27.15240 | $678.81 |
100 | $22.31450 | $2,231.45 |
250 | $19.93956 | $4,984.89 |
500 | $18.47820 | $9,239.10 |
1,000 | $18.01474 | $18,014.74 |