
FR0H474ZF | |
---|---|
DigiKey Part Number | 399-17207-ND |
Manufacturer | |
Manufacturer Product Number | FR0H474ZF |
Description | CAP 470MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 100Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FR0H474ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 100Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.39000 | $63.39 |
10 | $47.07100 | $470.71 |
50 | $39.56460 | $1,978.23 |
240 | $34.26846 | $8,224.43 |
720 | $31.42749 | $22,627.79 |
1,200 | $30.30089 | $36,361.07 |
2,640 | $28.76750 | $75,946.20 |