
FR0H105ZF | |
---|---|
DigiKey Part Number | 399-10808-ND |
Manufacturer | |
Manufacturer Product Number | FR0H105ZF |
Description | CAP 1F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 60Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FR0H105ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 60Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.300" (7.62mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.95000 | $71.95 |
10 | $54.16700 | $541.67 |
90 | $45.16811 | $4,065.13 |
180 | $43.30350 | $7,794.63 |
540 | $40.99841 | $22,139.14 |
1,080 | $39.86956 | $43,059.12 |