
FPL240/60/5-BH1T | |
|---|---|
DigiKey Part Number | 399-FPL240/60/5-BH1T-ND |
Manufacturer | |
Manufacturer Product Number | FPL240/60/5-BH1T |
Description | FERRITE PLATE 240.00MM X 60.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 9.449" L x 2.362" W (240.00mm x 60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FPL240/60/5-BH1T Models |
Category | Filter Type Ferrite Plate |
Manufacturer KEMET | Size / Dimension 9.449" L x 2.362" W (240.00mm x 60.00mm) |
Series | Height - Seated (Max) 0.197" (5.00mm) |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $278.05000 | $278.05 |
| 18 | $216.51333 | $3,897.24 |
| 36 | $207.80306 | $7,480.91 |
| 108 | $197.04731 | $21,281.11 |
| 252 | $190.74500 | $48,067.74 |


