T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C476K010AT2478

DigiKey Part Number
399-T491C476K010AT2478TR-ND - Tape & Reel (TR)
399-T491C476K010AT2478CT-ND - Cut Tape (CT)
399-T491C476K010AT2478DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C476K010AT2478
Description
CAP TANT 47UF 10% 10V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C476K010AT2478 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.95000$8.95
10$5.79700$57.97
50$4.53740$226.87
100$4.14980$414.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.49394$1,746.97
1,000$3.29105$3,291.05
1,500$3.18948$4,784.22
2,500$3.07689$7,692.23
3,500$3.01107$10,538.75
5,000$2.94775$14,738.75
6,000$2.91775$17,506.50
12,000$2.81670$33,800.40
12,500$2.81135$35,141.88
Manufacturers Standard Package