
FG2(50)-240X240T2900 | |
---|---|
DigiKey Part Number | 399-FG2(50)-240X240T2900-ND |
Manufacturer | |
Manufacturer Product Number | FG2(50)-240X240T2900 |
Description | RF EMI SHLD SHEET 9.449"X9.449" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet FG2 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Conductive, Double Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Sheet | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Conductive, Double Sided | |
Material | Polymer, Magnetic Powder | |
Grade | - | |
Qualification | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.17000 | $145.17 |
10 | $107.15400 | $1,071.54 |